230 Volt AC 120mm Tubeaxial Fan 111 CFM

You may also like:
DP200A-2123XBL.GN DP200A-2123XBL.GN
Sunon
FP-108-1(S-1)220BW FP-108-1(S-1)220BW
Common Wealth
SP100A-1123XBT.GN SP100A-1123XBT.GN
Sunon
FP-108-1(S-1)120BT FP-108-1(S-1)120BT
Common Wealth
FP-108-1(S-1)120ST FP-108-1(S-1)120ST
Common Wealth
FP-108AX(S-1)120BW FP-108AX(S-1)120BW
Common Wealth
UF-60D11HBWH-R UF-60D11HBWH-R
Fulltech Electric
SP101A-1123HBL-GN SP101A-1123HBL-GN
Sunon
Clearance

$10.95 ea

508 In Stock


  • Web Exclusive
# of units Price
1+ $10.95
10+ $9.95
50+ $8.95
100+ $7.95
250+ $6.95

Request a Large Quantity Quote

230 Volt AC 120mm Tubeaxial Fan 111 CFM

Specifications

  • Voltage: 220 to 240 volts AC
  • Size (W x H x D): 120 mm X 120 mm X 38 mm
  • Air flow: 97 to 111 CFM
  • Bearing type: Ball bearing
  • Current: 200 mA
  • Power: 44 to 48 watts
  • Agency approvals: UL, CUL, TUV, CE, VDE
  • Noise: 40 to 44 dBA
  • Connections: (2) 12" wire leads


Report a problem
Suggest a product
Specification Value
Voltage Rating220 VAC
Height120 mm
Width120 mm
Depth38 mm
Air Flow (CFM)111
BearingBall
Current Rating20 mA
Agency ApprovalsUL, CSA, TUV, CE
Noise (dBA)44
Termination12" Wires
Power Rating28 W


Report a problem
Suggest a product