230 Volt AC 172x150mm Tubeaxial Fan 250 CFM

You may also like:
SP100A-1123XBT.GN SP100A-1123XBT.GN
Sunon
FP-108-1(S-1)120BT FP-108-1(S-1)120BT
Common Wealth
FP-108-1(S-1)120ST FP-108-1(S-1)120ST
Common Wealth
FP-108AX(S-1)120BW FP-108AX(S-1)120BW
Common Wealth
UF-60D11HBWH-R UF-60D11HBWH-R
Fulltech Electric
SP101A-1123HBL-GN SP101A-1123HBL-GN
Sunon
Price Reduced

$24.95 ea

16 In Stock
More Available – 5 weeks


  • Jameco Part no.: 2292615
  • Manufacturer: Thermactive Electronics
  • Manufacturer no.: RAH1751B1-C-T
  • HTS code: 8414599080
  • Web Exclusive
# of units Price
1+ $24.95
10+ $23.95
50+ $22.95
100+ $20.95
250+ $19.95

Request a Large Quantity Quote

230 Volt AC 172x150mm Tubeaxial Fan

Specifications

  • Voltage: 220 to 240 volts AC
  • Size (L x W x D): 172 mm X 150 mm X 51 mm (6.77" x 5.9" x 2")
  • Air flow: 250/293 CFM
  • Bearing type: Ball bearing
  • Current: 200/220 mA
  • Power: 46/50 watts
  • Agency approvals: UL, CUL, TUV, CE
  • Noise: 56/61 dBA
  • Connections: Terminals
  • Motor: Capacitor run induction motor
  • Impeller material: Non-metallic
  • Operating temperature: -10°C to +65°C


Report a problem
Suggest a product
Specification Value
Voltage Rating220 VAC
Height172 mm
Width150 mm
Depth51 mm
Air Flow (CFM)250
BearingBall
Current Rating200 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)56
TerminationTerminals
Power Rating46 W


Report a problem
Suggest a product