230 Volt AC 172x150mm Tubeaxial Ball Bearing Fan 250 CFM

You may also like:
ADU160100Z5401 ADU160100Z5401
ACU120100 ACU120100
ACU120050R ACU120050R
ADU240100D5531 ADU240100D5531
ADU240050 ADU240050
ADU180100 ADU180100

$29.95 ea

98 ship on Oct. 17


  • Jameco Catalog
# of units Price
1+ $29.95
10+ $26.95
50+ $23.95
100+ $21.95

Request a Large Quantity Quote

230 Volt AC 172x150mm Tubeaxial Ball Bearing Fan 250 CFM

Specifications

  • Voltage: 220 to 240 volts AC
  • Size (W x H x D): 172 mm X 150 mm X 51 mm
  • Air flow: 250 to 293 CFM
  • Bearing type: Ball bearing
  • Current: 200 to 220 mA
  • Power: 46 to 50 watts
  • Agency approvals: UL, CUL, TUV, CE, VDE
  • Noise: 56 to 61 dBA
  • Non-metallic impeller
  • Motor: capacitor run induction motor
  • Connections: (2) 12" wire leads


Report a problem
Suggest a product
Specification Value
Voltage Rating AC220
Length (mm)172
Width (mm)150
Height (mm)51
Air Flow (CFM)250
BearingBall
Current (mA)200
Power (Watts)46
Agency ApprovalsUL/CUL/TUV/CE/VDE
Noise (dBA)56
Connection (Leads)12"


Report a problem
Suggest a product