80mm 220VAC Brushless Tubeaxial Fan with 12 Inch Wires 26 CFM

You may also like:
SC80-W2B SC80-W2B
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
SC80-W2 SC80-W2
RAH1751B1-C-T RAH1751B1-C-T
EP-108-1(ULTRA)120TB EP-108-1(ULTRA)120TB
SP100A-1123XBT.GN SP100A-1123XBT.GN
FP-108-1(S-1)120BT FP-108-1(S-1)120BT

The product is not available for purchasing. Please check our replacement and substitute products.


  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $7.95

Request a Large Quantity Quote

80 x 80 x 38 mm 220VAC Brushless Tubeaxial Fan with 12" Wires 26 CFM

Specifications

  • Voltage (VAC): 220
  • Length (mm): 80
  • Width (mm): 80
  • Height (mm): 38
  • Air Flow (CFM): 26
  • Bearing: Ball
  • Current (mA): 80
  • Power (Watts): 14
  • Agency Approvals: UL, CUL, TUV, CE
  • Noise (dBA): 28
  • Connection (Leads): 12" Wires


Report a problem
Suggest a product
Specification Value
Voltage Rating AC220
Length (mm)80
Width (mm)80
Height (mm)38
Air Flow (CFM)26
BearingBall
Current (mA)80
Power (Watts)14
Agency ApprovalsUL/CUL/TUV/CE
Noise (dBA)28
Connection (Leads)12"


Report a problem
Suggest a product