Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

Rainbow Drone Mini Foldable Quadcopter with Transmitter 2.4G WiFi FPV Optical Flow Positioning

You may also like:
K000007 K000007
DFR0100 DFR0100
3-136 3-136
DFR0107 DFR0107
110060024 110060024
KIT83150P KIT83150P

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2292647
  • Manufacturer: Jameco Kitpro
  • Manufacturer no.: RAINBOW-DRONE-V1
  • HTS code: 8542390000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.

Rainbow Drone Mini Foldable Quadcopter with Transmitter 2.4G WiFi FPV Optical Flow Positioning

This foldable drone is compact, so you can take it anywhere. Just download the app so you can see what the built-in camera is viewing. (Search "RAINBOW Drone" on app market, requires Android 5.0 or above or IOS 8.0 or greater.)

When the aircraft's indicator flashes, it indicates that the battery is low and the aircraft will automatically land in the current location. The maximum control distance of phone APP is about 50 meters. If the aircraft is flying out of the range and losing connection, the aircraft will automatically land in the current location.

Specifications

Aircraft

  • Optical Flow Positioning: Underneath need rich texture and scattered reflection material. Need sufficient lighting environment (reflectivity >20%, illumination > 30 lux).
  • Weight: 120g
  • Unfolded size: 174 x 174 x 63 mm
  • Folded size: 122 x 86 x 44 mm
  • Diagonal length: 212 mm
  • Max ascent speed: 2 m/s
  • Max descent speed: 1.5 m/s
  • Max flight altitude: 4000 m (13,000 ft.)
  • Max hover time: 13 min
  • Working temperature: 0 to 40°C
  • Hover accuracy: Vertical: ±0.5 m, Horizontal: ±1.0 m

Wireless

  • Frequency: 2.412 to 2.472 GHz
  • Standard: IEEE802.11 b/g/n draft
  • Channel width: Supports 20/40 MHz, default 20 MHz
  • Security: 128-bit encryption WEP, WPA-PSK, WPA2-PSK (default encryption)
  • Transmission rate: 11b: 11 Mbps; 11g: 54 Mbps; 11n: 135 Mbps
  • Max. range: 720P >50 m without interference

Adapter

  • Input: 5V @ 2A
  • Output: 4.3V @ 1A

Camera

  • Sensor: H62
  • Camera view: FOV 60°
  • Frames: Video 20 fps; FPV 15 fps
  • Video resolution: HD 1280x720
  • Supported file system: FAT32
  • Format: JPG/MP4
  • Memory card: Suggested Class 6+, 4G+ TG card

Intelligent Battery

  • Capacity: 970 mAh (3.59 Wh)
  • Voltage: 3.7 V
  • Battery type: LiPo (1S)
  • Charging temperature: 5 to 40°C


Report a problem
Suggest a product
Specification Value
Design LevelIntermediate Kit
Total Number of Pieces3
Additional FeaturePower: (1) 3.7V LiPo battery (included)


Report a problem
Suggest a product