Small Signal Relay DPDT-NO/NC (2FC) 9 VDC 2A Coil 540 Ohm Dual Coil Latching

You may also like:
DS2Y-S-DC5V DS2Y-S-DC5V
Panasonic
TQ2-12V ATQ203 TQ2-12V ATQ203
Panasonic
RY-5WF-K-UL RY-5WF-K-UL
Fujitsu
TQ2-5V TQ2-5V
Panasonic
TX2-12V TX2-12V
Panasonic
HFD41-5VDC-HS HFD41-5VDC-HS
Jameco ValuePro

$1.89 ea

66 In Stock
More Available – 7 weeks


  • Jameco Part no.: 2321391
  • Manufacturer: Fujitsu
  • Manufacturer no.: RAL-D9W-K
  • HTS code: 8536490075
  • Web Exclusive
# of units Price
1+ $1.89
10+ $1.75
100+ $1.59
500+ $1.35
2000+ $1.15

Request a Large Quantity Quote

Small Signal Relay DPDT-NO/NC (2FC) 9 VDC 2A Coil 540 Ohm Dual Coil Latching

Specifications

  • Series: RA
  • Product: Low Profile Relays
  • Type: Miniature
  • Coil Voltage: 9 VDC
  • Relay Contact Form: 2 Form C (DPDT-NO, NC)
  • Maximum Switching Current: 2 A
  • Coil Type: Dual Coil Latching
  • Power Consumption: 150 mW
  • Contact Termination: Solder Pin
  • Contact Form: DPDT (2 Form C)
  • Brand: Fujitsu
  • Coil Resistance: 540 Ohms
  • Contact Material: Silver Nickel (AgNi) with Gold Plating
  • Mounting Style: Through Hole


Report a problem
Suggest a product
Specification Value
Relay ConstructionLatching, Double Coil
Contact FormDPDT-NO/NC
Coil Voltage9 VDC
Coil Resistance540 Ohm
Contact Current0.5 A, 1 A
Contact Voltage125 VAC, 24 VDC
Pins10
Length20 mm
Width10 mm
Height9.9 mm
FamilyRA


Report a problem
Suggest a product