Power Barrel Connector Jack 2.5mm ID 5.5mm OD Through Hole Right Angle

You may also like:
JX16183 JX16183
HD2388C HD2388C
PL1351-R PL1351-R
WTJ-020-37A WTJ-020-37A
GCD014 GCD014
CS1014A-R CS1014A-R

$1.25 ea

302 ship on May. 11
More Available – 3 weeks


  • Jameco Part no.: 297570
  • Manufacturer: Switchcraft
  • Manufacturer no.: RAPC712X
  • HTS code: 8536694010
  • Electronics Parts Locator
# of units Price
1+ $1.25
10+ $1.09
100+ $0.99

Request a Large Quantity Quote

Power Barrel Connector Jack 2.50mm ID 5.50mm OD Through Hole Right Angle

Specifications

  • Connector Type: Jack
  • Gender: Male
  • Industry Recognized Mating Diameter: 2.50mm ID (0.098"), 5.50mm OD (0.217")
  • Actual Diameter: 0.098" (2.50mm ID), 0.248" (6.30mm OD)
  • Number of Positions/Contacts: 2 Conductors, 3 Contacts
  • Internal Switch(s): Single Switch, Normally Closed
  • Mounting Type: Through Hole, Right Angle
  • Termination: Solder Eyelet(s)
  • Shielding: Unshielded
  • Current Rating (Amps): 5A
  • Contact Material - Plating: Silver
  • Housing Material: Thermoplastic
  • Contact Material: Brass
  • Body Color: Black


Report a problem
Suggest a product
Specification Value
Body/Shell StyleJack
Pin/Inner Diameter (mm)2.5mm
Outer Diameter5.5mm
TerminationSMD
Mounting TypePanel Mount, SMD
Body OrientationRight Angle, Square
Current Rating5 A
Voltage Rating250 VDC


Report a problem
Suggest a product