Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Fixed Side Support Angle Bracket Pair for 200 lbs Weight Capacity

You may also like:
532-356-2-LF-C 532-356-2-LF-C
720-00011 720-00011
PBPA19001BK2 PBPA19001BK2

$32.75 ea

Lead time 3 weeks


  • Jameco Part no.: 2292879
  • Manufacturer: Hammond Manufacturing
  • Manufacturer no.: RASA22BK3
  • HTS code: 8543909500
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $32.75
10+ $28.95
100+ $26.25

Request a Large Quantity Quote

Fixed Side Support Angle Bracket Pair for 200 lbs Weight Capacity

Features

  • Constructed in 14-gauge steel.
  • Angles mount on accessory rails with either leg or both used as support.
  • Slots allow up/down and front/back adjustments.
  • Sold in pairs.
  • Requires two pairs of combination or accessory mounting rails.
  • Finished in textured black powder paint.
  • Requires mounting hardware.
  • Tested to nearly double the suggested load rating of 200 lbs.
  • RoHS Compliant.
  • Manufactured in North America.
  • Size: 1.75"H x 1.75"W x 20.95"D


Report a problem
Suggest a product
Specification Value
Product TypeFixed Side Support Bracket
Size Code1U
MaterialSteel
Size1.75"H x 20.95"D
ColorBlack
Usable DepthN/A
Additional FeaturesSupports up to 200 lbs.


Report a problem
Suggest a product