Raspberry Pi 3 Model B+

You may also like:
3055 3055
Raspberry Pi
RASPI3-BUNDLE RASPI3-BUNDLE
Jameco Kitpro
RASPBERRY PI 4 4GB RASPBERRY PI 4 4GB
Raspberry Pi
VM205 VM205
Velleman
Clearance

$55.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 2294951
  • Manufacturer: Raspberry Pi
  • Manufacturer no.: RASPBERRY PI 3 MODEL B+
  • HTS code: 8473300002
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive

Raspberry Pi 3 Model B+

Specification

The Raspberry Pi 3 Model B+ is the final revision in the Raspberry Pi 3 range.

  • Broadcom BCM2837B0, Cortex-A53 (ARMv8) 64-bit SoC @ 1.4GHz
  • 1GB LPDDR2 SDRAM
  • 2.4GHz and 5GHz IEEE 802.11.b/g/n/ac wireless LAN, Bluetooth 4.2, BLE
  • Gigabit Ethernet over USB 2.0 (maximum throughput 300 Mbps)
  • Extended 40-pin GPIO header
  • Full-size HDMI
  • 4 USB 2.0 ports
  • CSI camera port for connecting a Raspberry Pi camera
  • DSI display port for connecting a Raspberry Pi touchscreen display
  • 4-pole stereo output and composite video port
  • Micro SD port for loading your operating system and storing data
  • 5V/2.5A DC power input
  • Power-over-Ethernet (PoE) support (requires separate PoE HAT)


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product