Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Raspberry Pi 4 Model B 1 GB RAM

You may also like:
RASPBERRY PI 3 MODEL B+ RASPBERRY PI 3 MODEL B+
VM205 VM205
RASPBERRY PI 4 2GB RASPBERRY PI 4 2GB
RASPBERRY PI 4 4GB RASPBERRY PI 4 4GB
RASPBERRY PI 3 RASPBERRY PI 3
RASPI3-BUNDLE RASPI3-BUNDLE
New Product

$45.95 ea

45 ship on May. 29


  • Jameco Part no.: 2300495
  • Manufacturer: Raspberry Pi
  • Manufacturer no.: RASPBERRY PI 4 1GB
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator

Raspberry Pi 4 Model B 1 GB RAM

Specifications

  • 64-bit quad-core Cortex-A72 processor
  • 1 GB LPDDR4 RAM
  • 2 micro HDMI ports (supports up to 4Kp60)
  • 2 USB 3.0 ports
  • 2 USB 2.0 ports
  • Gigabit Ethernet port
  • 802.11 b/g/n/ac Wireless
  • Bluetooth 5.0
  • PoE-capable (requires PoE Hat, sold separately)
  • Power Requirement: 5V @ 3A (USB Type-C), sold separately

You Will Need

  • A 15W USB-C power supply – we recommend the official Raspberry Pi USB-C Power Supply
  • A microSD card loaded with NOOBS, the software that installs the operating system (buy a pre-loaded SD card along with your Raspberry Pi, or download NOOBS to load a card yourself)
  • A keyboard and mouse
  • Cables to connect to one or two displays via Raspberry Pi 4's micro HDMI ports

Resources & Downloads



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product