Raspberry Pi 4 Model B 4 GB RAM 64-bit Quad Core WiFi/BT

You may also like:
RASPBERRY PI 3 RASPBERRY PI 3
RASPI3-BUNDLE RASPI3-BUNDLE
PI ZERO WH PI ZERO WH
RASPBERRY PI 3 MODEL B+ RASPBERRY PI 3 MODEL B+
RASPBERRY PI 4 2GB RASPBERRY PI 4 2GB
VM205 VM205

$65.95 ea

12 ship on Mar. 8
5 ship on Mar. 12


  • Jameco Part no.: 2300511
  • Manufacturer: Raspberry Pi
  • Manufacturer no.: RASPBERRY PI 4 4GB
  • HTS code: 8473300002
  • Electronics Parts Locator
# of units Price
1+ $65.95
5+ $63.95

Request a Large Quantity Quote

Raspberry Pi 4 Model B 4 GB RAM

Specifications

  • 64-bit quad-core Cortex-A72 processor
  • 4 GB LPDDR4 RAM
  • 2 micro HDMI ports (supports up to 4Kp60)
  • 2 USB 3.0 ports
  • 2 USB 2.0 ports
  • Gigabit Ethernet port
  • 802.11 b/g/n/ac Wireless
  • Bluetooth 5.0
  • PoE-capable (requires PoE Hat, sold separately)
  • Power Requirement: 5V @ 3A (USB Type-C), sold separately

You Will Need

  • A 15W USB-C power supply – we recommend the official Raspberry Pi USB-C Power Supply
  • A microSD card loaded with NOOBS, the software that installs the operating system (buy a pre-loaded SD card along with your Raspberry Pi, or download NOOBS to load a card yourself)
  • A keyboard and mouse
  • Cables to connect to one or two displays via Raspberry Pi 4's micro HDMI ports

Resources & Downloads



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product