Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Capacitor Radial 1 uF 50 Volt 20% 105c 5x11x2mm

You may also like:
R1B100-R R1B100-R
R10/50 R10/50
RA1/25-R RA1/25-R
R100/25 R100/25
R1000B25-R R1000B25-R
10UF/25V 4X5-R 10UF/25V 4X5-R
UVR1H470MEA1TD UVR1H470MEA1TD

$0.25 ea

6,696 ship on Nov. 2
More Available – 13 weeks


  • Jameco Part no.: 330772
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: RB1/50-R
  • HTS code: 8532220020
  • Electronics Parts Locator
# of units Price
1+ $0.25
10+ $0.15
100+ $0.13
500+ $0.11
1000+ $0.09

Request a Large Quantity Quote

Capacitor Radial 1µF 50Volt 20% 105c

Specifications

  • Used in communication equipments, switching power supply, etc.
  • Safety vent construction design

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)1
    Voltage (VDC)50
    Tolerance (%)20
    Size (mm)(Dia. x H x LS)5 x 11 x 2
    ConstructionRadial
    Max. Operating Temp. (°C)105
    MountingThrough Hole
    TypeElectrolytic
    Capacitance (pF)1000000


    Report a problem
    Suggest a product