Capacitor Radial 10 uF 50 Volt 20% 105c 5x11x2mm

You may also like:
R10/50 R10/50
RA1/25-R RA1/25-R
R100/25 R100/25
UVR1H470MEA1TD UVR1H470MEA1TD
R1000B25-R R1000B25-R
10UF/25V 4X5-R 10UF/25V 4X5-R

$0.25 ea

1,827 ship on Dec. 16


  • Jameco Part no.: 330799
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: RB10/50-R
  • Jameco Catalog
# of units Price
1+ $0.25
10+ $0.19
100+ $0.09
500+ $0.06
1000+ $0.05

Request a Large Quantity Quote

Capacitor Radial 10µF 50Volt 20% 105c

Specifications

  • Used in communication equipments, switching power supply, etc.
  • Safety vent construction design

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)10
    Voltage (VDC)50
    Tolerance (%)20
    Size5 x 11 x 2 mm
    ConstructionRadial
    Maximum Operating Temperature105
    MountingThrough Hole
    TypeElectrolytic
    Capacitance (pF)10000000


    Report a problem
    Suggest a product