Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Capacitor Radial 100 uF 10 Volt 105c 5x11x3.5mm

You may also like:
RB100/25-R RB100/25-R
R10/50 R10/50
RA1/25-R RA1/25-R
R100/25 R100/25
R1000B25-R R1000B25-R
10UF/25V 4X5-R 10UF/25V 4X5-R
UVR1H470MEA1TD UVR1H470MEA1TD

$0.25 ea

2,970 ship on Oct. 30
More Available – 13 weeks


  • Jameco Part no.: 1946228
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: RB100/10
  • HTS code: 8532220020
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.25
10+ $0.15
100+ $0.11
500+ $0.08
1000+ $0.06

Request a Large Quantity Quote

100 uF 10 Volt 20% Electrolytic Radial Capacitor

Specifications

  • Capacitance: 100,000,000 pF / 100,000 nF / 100 µF
  • Voltage rating: 10 VDC
  • Tolerance: ±20%
  • Operating temp: +10°C to +105°C
  • Dimensions: 5mm x 11mm (diameter x height)
  • Lead spacing: 3.5mm


Report a problem
Suggest a product
Specification Value
Capacitance (uF)100
Voltage (VDC)10
Tolerance (%)20
Size (mm)(Dia. x H x LS)5 x 11 x 3.5
ConstructionRadial
Max. Operating Temp. (°C)105
MountingThrough Hole
TypeElectrolytic


Report a problem
Suggest a product