Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Capacitor Radial 100 uF 25v 20% 105c 6.3x11x2.5mm

You may also like:
R100B50-R R100B50-R
R10/50 R10/50
RA1/25-R RA1/25-R
R100/25 R100/25
R1000B25-R R1000B25-R
UVR1H470MEA1TD UVR1H470MEA1TD
10UF/25V 4X5-R 10UF/25V 4X5-R

$0.25 ea

7,568 ship on Jul. 9
More Available – 13 weeks


  • Jameco Part no.: 330740
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: RB100/25-R
  • Electronics Parts Locator
# of units Price
1+ $0.25
10+ $0.15
100+ $0.11
500+ $0.08
1000+ $0.06

Request a Large Quantity Quote

Capacitor Radial 100µF 25V 20% 105c

Specifications

  • Used in communications equipment, switching power supply, etc.
  • Safety vent construction design

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)100
    Voltage (VDC)25
    Tolerance (%)20
    Size (mm)(Dia. x H x LS)6.3 x 11 x 2.5
    ConstructionRadial
    Max. Operating Temp. (°C)105
    MountingThrough Hole
    TypeElectrolytic


    Report a problem
    Suggest a product