1000 uF 16V Radial Capacitor 20% 105C 12x14x5 mm

You may also like:
R1000/16 R1000/16
Jameco Valuepro
R1000/25 R1000/25
Jameco Valuepro
RB1000/16-R RB1000/16-R
Jameco Valuepro
R10/50 R10/50
Jameco Valuepro
RA1/25-R RA1/25-R
Jameco Valuepro
R1000B25-R R1000B25-R
Jameco Valuepro
R100/25 R100/25
Jameco Valuepro
10UF/25V 4X5-R 10UF/25V 4X5-R
Jameco Valuepro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 2234302
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: RB1000/16-12
  • HTS code: 8532220020
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.39
10+ $0.29
100+ $0.19
500+ $0.15
1000+ $0.12

Request a Large Quantity Quote

1000 uF 16V Radial Capacitor 20% 105C 12x14x5 mm

Specifications:

  • Manufacturer: ValuePro
  • Manufacture#: RB1000/16-12
  • Capacitance: 1000µF
  • Volt: 16VDC
  • Size (mm): 12 x 14 x 5


Report a problem
Suggest a product
Specification Value
Capacitance (uF)1000
Voltage Rating16 VDC
Tolerance20%
Size (mm)(Dia. x H x LS)12 x 14 x 5
ConstructionRadial
Maximum Operating Temperature85°C
MountingThrough Hole
TypeElectrolytic
Terminal Pitch5 mm
Height14 mm
Body Diameter12 mm
Capacitance1000 µF


Report a problem
Suggest a product