Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Capacitor Radial 1000 uF 16v 20% 105c 10x20x5mm

You may also like:
R1000B25-R R1000B25-R
R10/50 R10/50
RA1/25-R RA1/25-R
R100/25 R100/25
UVR1H470MEA1TD UVR1H470MEA1TD
10UF/25V 4X5-R 10UF/25V 4X5-R

$0.49 ea

5,437 ship on Aug. 14
More Available – 13 weeks


  • Jameco Part no.: 330722
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: RB1000/16-R
  • Electronics Parts Locator
# of units Price
1+ $0.49
10+ $0.35
100+ $0.23
500+ $0.17
1000+ $0.15

Request a Large Quantity Quote

Capacitor Radial 1000µF 16V 20% 105c

Specifications

  • Used in communication equipments, switching power supply, etc.
  • Safety vent construction design

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)1000
    Voltage (VDC)16
    Tolerance (%)20
    Size (mm)(Dia. x H x LS)10 x 20 x 5
    ConstructionRadial
    Max. Operating Temp. (°C)105
    MountingThrough Hole
    TypeElectrolytic


    Report a problem
    Suggest a product