22 uF 350V Aluminum Electrolytic Radial Capacitor 105C

You may also like:
R10/50 R10/50
RA1/25-R RA1/25-R
R1000B25-R R1000B25-R
R100/25 R100/25
10UF/25V 4X5-R 10UF/25V 4X5-R
UVR1H470MEA1TD UVR1H470MEA1TD

$0.65 ea

236 In Stock
More Available – 5 weeks


  • Jameco Part no.: 2230281
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: RB22/350
  • HTS code: 8532220020
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.65
10+ $0.49
100+ $0.29
500+ $0.25
1000+ $0.19

Request a Large Quantity Quote

22 uF 350V Aluminum Electrolytic Radial Capacitor 105C

Features

  • Capacitance: 22 µF (22 uF / 22,000 nF / 22,000,000 pF)
  • Tolerance: ±20%
  • Voltage: 350 V
  • Diameter: 13 mm
  • Height: 25 mm
  • Lead spacing: 6 mm
  • Temperature rating: 105°C


Report a problem
Suggest a product
Specification Value
Capacitance (uF)22
Voltage Rating350 VDC
Tolerance20%
Size (mm)(Dia. x H x LS)13 x 25 x 6
ConstructionRadial
Maximum Operating Temperature105°C
MountingThrough Hole
TypeElectrolytic
Terminal Pitch6 mm
Height25 mm
Body Diameter13 mm
Capacitance22 µF


Report a problem
Suggest a product