Radial Capacitor 22uF 20% 50 VDC 105C

You may also like:
R22/50-VP-R R22/50-VP-R
Jameco ValuePro
LGK100M50V511 LGK100M50V511
Jameco ValuePro
RA1/25-R RA1/25-R
Jameco ValuePro
R1000B25-R R1000B25-R
Jameco ValuePro
R100/25 R100/25
Jameco ValuePro
10UF/25V 4X5-R 10UF/25V 4X5-R
Jameco ValuePro
UVR1H470MEA1TD UVR1H470MEA1TD
Nichicon

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 93737
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: RB22/50
  • HTS code: 8532220020
  • Web Exclusive
# of units Price
1+ $0.25
10+ $0.17
100+ $0.09
500+ $0.065
1000+ $0.055

Request a Large Quantity Quote

22 µF 50 Volt Radial Capacitor

Specifications

  • Wide CV value range
  • Load life 2000 hours at 85°C
  • Safety vent construction design

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)22
    Voltage Rating50 VDC
    Tolerance20%
    Size (mm)(Dia. x H x LS)5.3 x 12 x 2
    ConstructionRadial
    Maximum Operating Temperature105°C
    MountingThrough Hole
    Pitch2 mm
    Height12 mm
    Body Diameter5.3 mm
    Capacitance22 µF


    Report a problem
    Suggest a product