Free Shipping on Web Orders Over $150 - Use Offer Code FREE | Offer Expires: June 30, 2023 Exclusions Apply - See Details*

Connector RF BNC RCA Adapter BNC Female to RCA Male

You may also like:
B-611T B-611T
Jameco ValuePro
G1B235-R G1B235-R
Jameco ValuePro
200-148 200-148
Steren Electronics
G7409-R G7409-R
Jameco ValuePro
BR312-R BR312-R
Jameco ValuePro
200-155 200-155
Steren Electronics
Clearance

$1.15 ea

10% discount applied in cart

112 In Stock


  • Jameco Part no.: 114753
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: RB312
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
1+ $1.15
10+ $0.85
100+ $0.65

Request a Large Quantity Quote

BNC Female to RCA Male Connector

Features

  • Plating: Nickel
  • Diameter: 11mm
  • Length: 34.5mm



    Report a problem
    Suggest a product
  • Specification Value
    FamilyBNC-RCA
    GenderMale/Female
    Body OrientationStraight
    Impedance50 Ohm
    Contact PlatingNickel
    Contact MaterialBrass
    Body PlatingNickel
    Body MaterialBrass
    Operating Frequency0Hz to 1GHz
    Termination MethodCable
    Diameter11 mm
    Insulation MaterialDelrin
    Length34.5 mm


    Report a problem
    Suggest a product