Aluminum Electrolytic Capacitor 4.7µF 50V Straight Leads 4x8mm

You may also like:
RB4.7/50-R RB4.7/50-R
Jameco Valuepro
R10/50 R10/50
Jameco Valuepro
RA1/25-R RA1/25-R
Jameco Valuepro
R1000B25-R R1000B25-R
Jameco Valuepro
R100/25 R100/25
Jameco Valuepro
10UF/25V 4X5-R 10UF/25V 4X5-R
Jameco Valuepro
UVR1H470MEA1TD UVR1H470MEA1TD
Nichicon
Clearance

$0.19 ea

10% discount applied in cart

4,193 In Stock


  • Jameco Part no.: 2290623
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: RB4.7/50-4X8
  • HTS code: 8532220020
  • Electronics Parts Locator
# of units Price
10+ $0.19
100+ $0.10
500+ $0.07
1000+ $0.06

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Aluminum Electrolytic Capacitor 4.7µF 50V Straight Leads

Specifications

  • Case size: 4 mm D x 8 mm H
  • Capacitance: 4.7 µF (4700 nF) nF)
  • Voltage Rating DC: 50 VDC
  • Tolerance: 20 %
  • Lead Spacing: 1.5 mm
  • Lead Style: Long straight leads
  • Operating Temperature: -55°C to +105°C
  • Termination Style: Radial


Report a problem
Suggest a product
Specification Value
Capacitance (uF)4.7
Voltage Rating50 VDC
Tolerance20%
Size (mm)(Dia. x H x LS)4 x 8 x 1.5
ConstructionRadial
Maximum Operating Temperature105°C
MountingThrough Hole
Terminal Pitch1.5 mm
Height8 mm
Body Diameter4 mm
Capacitance4.7 µF


Report a problem
Suggest a product