Capacitor Electrolytic Radial 4.7 uF 50 Volt 105c 20% 6x11mm Increment Of10

You may also like:
R4.7/50 R4.7/50
R1000B25-R R1000B25-R
R100B50-R R100B50-R
R220B25-R R220B25-R
R470B25 R470B25
LHK220M35V511 LHK220M35V511
RB1000/16-R RB1000/16-R

$0.21 ea

1,788 ship on Jun. 25


  • Jameco Part no.: 330781
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: RB4.7/50-R
  • Web Exclusive
# of units Price
1+ $0.21
10+ $0.15
100+ $0.09
500+ $0.06
1000+ $0.055

Request a Large Quantity Quote

4.7µF Electrolytic Radial Capacitor

Features

  • Capacitance: 4.7µF
  • Tolerance: ±20%
  • Voltage: 50V
  • Diameter: 6mm



    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)4.7
    Voltage50V
    Tolerance20%
    Size6 x 11mm
    TypeElectrolytic
    ConstructionRadial
    MountingThrough Hole
    Capacitance (pF)4700000


    Report a problem
    Suggest a product