Black Uninsulated Solderless 5 Way Binding Post with Set Screw for Speaker Terminal

You may also like:
GBP205-R GBP205-R
Jameco Benchpro
GIP001-R GIP001-R
Jameco Benchpro
P6100 P6100
Jameco Benchpro
6883 6883
Pomona Electronics
TL-034 TL-034
Jameco Benchpro
03-701A-R 03-701A-R
Jameco Benchpro
Clearance

$0.99 ea

10% discount applied in cart

5,251 In Stock


  • Jameco Part no.: 2280311
  • Manufacturer: Rapid Conn
  • Manufacturer no.: RC-506-018B-016
  • HTS code: 8536694030
  • No datasheet available. Please review the tabs below for product specifications.
    • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75
500+ $0.59
1000+ $0.49

Request a Large Quantity Quote

Black Uninsulated Solderless 5 Way Binding Post with Set Screw for Speaker Terminal

Features:

  • Head Style: Knurled
  • Current Rating: 15A
  • Body Plating: Nickel
  • Body Material: Brass
  • Termination Type: Threaded
  • Termination Thread: ¼-32
  • Back accepts wire/banana plugs, has set screw
  • D-shape on back prevents turning
  • Cross Hole Diameter: 0.110" (2.79mm)
  • Head Size: 0.386" OD x 0.344" L (9.80mm x 8.74mm)


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product