# of units | Price |
---|---|
1+ | $0.69 |
10+ | $0.59 |
100+ | $0.45 |
500+ | $0.35 |
Specification | Value |
---|---|
Body Orientation | Straight |
Product Type | RCA, Mono |
Gender | Jack to Jack |
Mounting | Panel Mount |
Number of Contacts | 2 |
Color | Orange |
Dimensions | 35.1L x 16.1 Dia (mm) |
Termination Method | Adapter |
Contact Material | Brass |
Contact Plating | Nickel |
Housing Material | Thermoplastic |
Current Rating | 2 A |
Voltage Rating | 25 VDC |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 65°C |