Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

1/2'' Bracket for Cable Mounting w/ Screws

You may also like:
0505HC-101S-R 0505HC-101S-R
UC-1 UC-1
HC-1 HC-1
HC-100-R HC-100-R
HC-102-R HC-102-R
UC-0.5 UC-0.5
Clearance

$0.49 ea

10% discount applied in cart

3,320 ship on Aug. 11


  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.49
10+ $0.39
100+ $0.29
500+ $0.25
1000+ $0.19

Request a Large Quantity Quote

1/2" Bracket for Cable Mounting with Screws

Mounting screws included!

Features

  • Manufacturer: Sorenson Lighted Controls
  • Manufacture#: RC-FMB000-000
  • Dimension: 1.25" L x 0.324" W
  • Inside Diameter: 0.50"
  • Use with cables 1/2" Outside Diameter or less
  • Thickness: 0.075"
  • #4-40 x 5/8" Phillips Pan Head (Sheet Metal , p/n: 2233289)
  • Material: Plastic
  • Ideal for rope lighting


Report a problem
Suggest a product
Specification Value
Product TypeCable Clamp
MaterialPlastic
ColorClear
Size (L" x W" x H")1.25 x 0.324 x 0.500


Report a problem
Suggest a product