This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
# of units | Price |
---|---|
10+ | $0.06 |
100+ | $0.04 |
500+ | $0.035 |
1000+ | $0.03 |
10000+ | $0.025 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Resistance | 10 KOhm |
Voltage Rating | 150 V |
Power Rating | 0.125 W |
Tolerance | 5% |
Size Code | 0805 |
Temperature Coefficient | 100 ppm/°C |
Mounting Feature | Surface Mount |