Selec Controls RC102C

You may also like:
59803-1 59803-1
TE Connectivity
50058-8100 50058-8100
Molex
27111 27111
Parallax
3303-0331 3303-0331
Coherent
T9FB311147 T9FB311147
Jameco BenchPro
SSA3021X SSA3021X
Siglent Technologies

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2133165
  • Manufacturer: Selec Controls
  • Manufacturer no.: RC102C
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 9106903000
  • Web Exclusive
Rate Indicator

Features:
  • 6 Digit Counter; 4 Digit Rate Indicator
  • Programmable Input Scaling
  • Inbuilt Senor Supply
  • PNP sensor type
  • Input type: Potential Free Contact, Proximity Switches, Encoders, solid state devices
  • Range: 999999 counts and 4.0 to 9999 RPM
  • Supply voltage: 85-270V AC/DC
  • Input speed selection: 0-30Hz and 0-2.5kHz


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product