400 VOLT 120 UF ALUMINUM ELECTROLYTIC CAPACITOR

You may also like:
R10/50 R10/50
Jameco Valuepro
RA1/25-R RA1/25-R
Jameco Valuepro
R1000B25-R R1000B25-R
Jameco Valuepro
R100/25 R100/25
Jameco Valuepro
10UF/25V 4X5-R 10UF/25V 4X5-R
Jameco Valuepro
UVR1H470MEA1TD UVR1H470MEA1TD
Nichicon
Clearance

$0.99 ea

5 In Stock


  • Jameco Part no.: 2158426
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: RC120/400
  • HTS code: 8532220020
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75

Request a Large Quantity Quote

Aluminum Electrolytic Capacitor



  • Voltage: 400 V
  • Capacitance: 120uF
  • Dimensions: 16 x 35 x 7 mm

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)120
    Voltage Rating400 VDC
    Tolerance20%
    Size (mm)(Dia. x H x LS)16 x 35 x 7
    ConstructionRadial
    Maximum Operating Temperature105°C
    MountingThrough Hole
    Terminal Pitch7 mm
    Height35 mm
    Body Diameter16 mm
    Capacitance120 µF


    Report a problem
    Suggest a product