Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

1206 4.7K Ohm Surface Mount (SMT) Thick Film Resistor

You may also like:
RC0805103J RC0805103J
LVK12R050FER LVK12R050FER
ERJ-3GEYJ471V ERJ-3GEYJ471V
CR0603-FX-1002ELF CR0603-FX-1002ELF
RK73B1ETTP154J RK73B1ETTP154J
CR0603-FX-3322ELF CR0603-FX-3322ELF
Slashed Prices - Limited Quantity

$0.19 ea

26,810 ship on Oct. 20


  • Jameco Part no.: 1880177
  • Manufacturer: Yageo Corporation
  • Manufacturer no.: RC1206472J
  • HTS code: 8533100070
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
10+ $0.19
100+ $0.15
500+ $0.12
1000+ $0.09
5000+ $0.07

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

RC Series 5% SMD Thick Film Resistor


4.7k Ohm

Features:
  • ±200ppm
  • Extremely thin and light
  • Hightly reliable multilayer electrode construction
  • Compatible with all soldering process
  • Highly stable in auto-placement surface mounting applications
  • Barrier layer end termination
  • Op. temp.: +55°C to 125°C
  • General purpose


Report a problem
Suggest a product
Specification Value
Resistance (ohm)4700
Working Voltage (V)200
Rated Power Dissipation (P) (W)0.25
Tolerance (%)5
Size Code1206
Temperature Coefficient (ppm/Cel)200
Mounting FeatureSurface Mount
Resistor TypeRESISTOR
Terminal FinishTIN LEAD
Package ShapeRECTANGULAR PACKAGE
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)155
TechnologyMETAL GLAZE/THICK FILM
Rated Temperature (Cel)70
Terminal ShapeWRAPAROUND
Packing MethodTR, PUNCHED PAPER, 7 INCH
Part Number TypePART
Manufacturer SeriesRK73B


Report a problem
Suggest a product