This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
Substitute Products# of units | Price |
---|---|
1+ | $0.59 |
10+ | $0.49 |
100+ | $0.39 |
1000+ | $0.35 |
Specification | Value |
---|---|
Body Orientation | Right Angle |
Product Type | RCA, Mono |
Gender | Jack |
Mounting | Through Hole |
Number of Contacts | 2 |
Color | White |
Dimensions | 12.2L x 14.2W x 11.2H (mm) |
Termination Method | Solder |
Contact Material | Brass |
Contact Plating | Tin |
Housing Material | Polybutylene Terephthalate |