Tin Plated Connector RCA Female 2 Position Right Angle Thru-Hole 2 Terminal

You may also like:
DTJ-0400 DTJ-0400
Jameco Valuepro
11 11
Switchcraft
PJ31640 PJ31640
Jameco Valuepro
CS7021-DN-BLK-R CS7021-DN-BLK-R
Jameco Valuepro
CS7021-DN-RD-R CS7021-DN-RD-R
Jameco Valuepro
12B 12B
Switchcraft

$0.59 ea

823 In Stock
More Available – 14 weeks


  • Jameco Part no.: 220572
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: RCA-103B-07
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $0.59
10+ $0.49
100+ $0.39
1000+ $0.35

Request a Large Quantity Quote

2-Position Female RCA Jack

Features

  • PCB Mount
  • Orientation: Right Angle
  • Material: Brass
  • Plating: Tin


Report a problem
Suggest a product
Specification Value
Body OrientationRight Angle
Product TypeRCA, Mono
GenderJack
MountingThrough Hole
Number of Contacts2
ColorBlack
Dimensions12.2L x 14.2W x 11.2H (mm)
Termination MethodSolderable
Contact MaterialCopper Alloy
Contact PlatingNickel
Housing MaterialPBT
Current Rating2 A
Voltage Rating500 V
Minimum Operating Temperature-20°C
Maximum Operating Temperature65°C


Report a problem
Suggest a product