MEAN WELL RCB-1600-12

You may also like:
3G-301DN13 3G-301DN13
ENG Electric Company
PB-1000-24 PB-1000-24
MEAN WELL
PB-360N-24 PB-360N-24
MEAN WELL
PB-360N-12 PB-360N-12
MEAN WELL
PB-1000-48 PB-1000-48
MEAN WELL
PB-600-24 PB-600-24
MEAN WELL

$464.95 ea

3 Weeks Lead Time

TARIFF FREE PRODUCT


  • Jameco Part no.: 2251495
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RCB-1600-12
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409540
  • Web Exclusive
# of units Price
1+ $464.95
5+ $419.95
25+ $379.95

Request a Large Quantity Quote

1440 Watt 14.4V Rack Mountable Front End Battery Charger

14.4V (Vboost) / 13.8V (Vfloat) @ 100 Amps

Features

  • Recommended Battery Capacity: 330 to 1000 Ah
  • Charger for lead-acid batteries (Gel, flooded and AGM) and Li-ion batteries (lithium iron and lithium manganese)
  • Built-in default 3 stage charging curves and programmable curve
  • Built-in I²C interface, PMBus protocol
  • Universal AC input / Full range (Withstand 300VAC surge input for 5 seconds)
  • Built-in active PFC function
  • Forced air cooling by built-in DC fan
  • Output voltage and current programmable
  • Built-in OR-ing FET, support hot swap (hot plug)
  • Active current sharing up to 8000W for one 19" rack shelf
  • Protections: Battery under voltage / Battery no connection protection / Short circuit / Over temperature
  • Optional conformal coating
  • 5 year warranty

Applications

  • Large scale DC UPS or emergency backup system
  • Marine battery charger module
  • Electric scooter or vehicle charger station
  • Wastewater treatment system
  • Electrolysis system

Certificates

  • Safety: UL/EN/IEC 60950-1
  • EMC: EN 55022 / 55024


Report a problem
Suggest a product
Specification Value
Output Voltage14.4 VDC
Output Current100 A
Power Rating1600 W
Input Frequency47 Hz to 63 Hz
FamilyRCB-1600


Report a problem
Suggest a product