TARIFF FREE PRODUCT
# of units | Price |
---|---|
1+ | $266.15 |
5+ | $251.75 |
25+ | $219.35 |
Specification | Value |
---|---|
Output Voltage | 48 VDC |
Output Current | 21 A |
Input Voltage | 90 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | Postronic PCIB24W9M400A1 |
Length | 11.6 in. |
Width | 5 in. |
Height | 1.6 in. |
PFC Function | Yes |
Agency Approvals | UL, CUL, TUV, CB, CE |
Maximum Input Current | 11 A |
Number of Outputs | 1 |
Power Rating | 1008 W |
Efficiency | 89% |
Family | RCP-1000 |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 60°C |
Minimum Isolation Voltage | 3000V |
Color | Silver |
Product | Regulated |
Style | Enclosed |