TARIFF FREE PRODUCT
Specification | Value |
---|---|
Output Voltage | 24 VDC |
Output Current | 67 A |
Input Voltage | 90 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | Postronic PCIM34W13M400A1 |
Length | 11.8 in. |
Width | 3.4 in. |
Height | 1.6 in. |
PFC Function | Yes |
Agency Approvals | UL, CUL, TUV, CB, CE, EAC |
Maximum Input Current | 15 A |
Number of Outputs | 1 |
Power Rating | 1608 W |
Efficiency | 91% |
Family | RCP-1600 |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | 70°C |
Minimum Isolation Voltage | 3000V |
Color | Silver |
Product | Regulated |
Style | Enclosed |