MEAN WELL RCP-1600-48

You may also like:
RCP-1000-48-C RCP-1000-48-C
MEAN WELL
RCP-1000-12 RCP-1000-12
MEAN WELL
RCP-1000-12-C RCP-1000-12-C
MEAN WELL
RCP-1000-24-C RCP-1000-24-C
MEAN WELL
RKP-1UI-CMU1 RKP-1UI-CMU1
MEAN WELL
RCP-1000-48 RCP-1000-48
MEAN WELL

$464.95 ea

3 Weeks Lead Time

TARIFF FREE PRODUCT


  • Jameco Part no.: 2251452
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RCP-1600-48
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $464.95
5+ $419.95
25+ $379.95

Request a Large Quantity Quote

1608 Watt 48 Volt 33.5 Amp Rack Mountable Front End Rectifier

  • 48 Volts @ 33.5 Amps

    Features

    • Universal AC input / Full range (Withstand 300VAC surge input for5 seconds)
    • Built-in active PFC function
    • High efficiency up to 93%
    • Forced air cooling by built-in DC fan
    • Output voltage and constant current level programmable
    • Built-in OR-ing FET, supporting hot swap (hot plug)
    • Active current sharing up to 8000W for one 19" rack shelf
    • Built-in I²C interface, PMBus protocol
    • Protections: Short circuit / Overload / Over voltage / Over temperature
    • Optional conformal coating
    • 5 year warranty

    Applications

    • Industrial automation
    • Test and measurement instrument
    • Distributed power architecture system
    • Wireless/telecommunication solution
    • Electric vehicle charger system
    • Constant current source system
    • Redundant power system

    Certificates

    • Safety: UL/EN/IEC 60950-1
    • EMC: EN 55022 / 55024


    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage48 VDC
    Output Current33.5 A
    Input Voltage90 VAC to 264 VAC
    Input Frequency47 Hz to 63 Hz
    Output Connector TypePostronic PCIM34W13M400A1
    Length11.8 in.
    Width3.4 in.
    Height1.6 in.
    PFC FunctionYes
    Agency ApprovalsUL, CUL, TUV, CB, CE, EAC
    Maximum Input Current15 A
    Number of Outputs1
    Power Rating1608 W
    Efficiency93%
    FamilyRCP-1600
    Minimum Operating Temperature-30°C
    Maximum Operating Temperature70°C
    Minimum Isolation Voltage3000V
    ColorSilver
    ProductRegulated
    StyleEnclosed


    Report a problem
    Suggest a product