AC to DC Power Supply Dual Output 12 Volt 48 Volt and Amp 2.5 Amp 138 Watt

You may also like:
RID-125-1248 RID-125-1248
RD-65A RD-65A
RT-65B RT-65B
RD-35A RD-35A
RD-125A RD-125A
RT-65C RT-65C
RD-50A RD-50A

$26.89 ea

Lead time 1 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2106132
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RD-125-1248
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $26.89
10+ $24.89

Request a Large Quantity Quote

125W Dual Output Switching Power Supply


CH1: 12 Volts @ 2.3 Amps
CH2: 48 Volts @ 2.3 Amps

Features:
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • LED indicator for power on
  • 100% full load burn-in test
  • All using 105°C long life electrolytic capacitors
  • Withstand 300VAC surge input for 5 seconds
  • High operating temperature up to 70°C
  • Withstand 5G vibration test
  • High efficiency, long life, and high reliability
  • 3 years warranty


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Output Voltage12 VDC
Output Current7 A
Power Rating138 W
FamilyRD-125
Additional Output Voltages (VDC)48
Input Voltage88 VAC to 132 VAC, 176 VAC to 264 VAC
Efficiency86%
Input Frequency47 Hz to 63 Hz
Maximum Input Current3 A
Output Connector TypeScrew Terminal Block
Number of Outputs2
Product TypeAC to DC Power Supply
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
Minimum Isolation Voltage3000V
Minimum Operating Temperature-25°C
Maximum Operating Temperature70°C
Product Length7.8 in.
Width3.9 in.
Height1.5 in.
ColorSilver
TypeSwitch Selectable
StyleMultiple Output
Output Voltage (Channel 1)12 VDC
Output Current (Channel 1)2.3 A
Output Voltage (Channel 2)48 VDC
Output Current (Channel 2)2.3 A


Report a problem
Suggest a product