AC to DC Power Supply Dual Output 5 Volt 24 Volt 8 Amp 2 Amp 88 Watt

You may also like:
RD-65A RD-65A
RD-35A RD-35A
RT-65B RT-65B
RT-65C RT-65C
RD-125A RD-125A
RD-50A RD-50A

$23.99 ea

Factory Stock - Ships on Oct. 21

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 323636
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RD-85B
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $23.99
10+ $22.09

Request a Large Quantity Quote

85W Dual Output Switching Power Supply


CH1: 5 Volts @ 8 Amps
CH2: 24 Volts @ 2 Amps

Features:
  • Universal AC input / Full range
  • Protections:Short circuit/Over load/Over voltage
  • Cooling by free air convection
  • LED indicator for power on
  • 100% full load burn-in test
  • All using 105°C long life electrolytic capacitors
  • Withstand 300VAC surge input for 5 second
  • High operating temperature up to 70°C
  • Withstand 5G vibration test
  • High efficiency, long life and high reliability
  • 3 years warranty


Report a problem
Suggest a product

Specification Value
Primary Output Voltage (VDC)5
Output Current (A)8
Maximum Output Power (W)88
FamilyRD-85
Additional Output Voltages (VDC)24
Input Voltage (VAC)88 to 264
Input Frequency47 to 63
Maximum Input Current (A)2.5
Output Connector TypeScrew Terminal Block
Number of Outputs2
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CE/CB
Efficiency (%)80
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-25
Operating Temperature-Max (Cel)70
Length (inch)6.3
Width (inch)3.8
Height (inch)1.5
TypeAuto Switching
StyleMultiple Output
Output Voltage (Channel 1)5 VDC
Output Current (Channel 1)8 A
Output Voltage (Channel 2)24 VDC
Output Current (Channel 2)2 A


Report a problem
Suggest a product