50mW 9mm 5K Ohm Linear Taper Potentiometer Round Shaft

You may also like:
24N-10K-15R-R 24N-10K-15R-R
Jameco Valuepro
RV24AF-10-15R1-B10K RV24AF-10-15R1-B10K
Alpha (Taiwan)
RV24AF-10-15R1-B100K RV24AF-10-15R1-B100K
Alpha (Taiwan)
RV24AF-10-15R1-B1M RV24AF-10-15R1-B1M
Alpha (Taiwan)
RV4NAYSD502A RV4NAYSD502A
NTE Electronics
RV24AF-10-15R1-B1K RV24AF-10-15R1-B1K
Alpha (Taiwan)
Clearance

$0.99 ea

264 In Stock


  • Jameco Part no.: 2268863
  • Manufacturer: Alpha (Taiwan)
  • Manufacturer no.: RD901-20-15R1-B5K
  • HTS code: 8533400080
  • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.89
100+ $0.79

Request a Large Quantity Quote

50mW 9mm 5K Ohm Linear Taper Potentiometer Round Shaft

Specifications

  • Termination Style: Through Hole
  • Product: Potentiometer
  • Number of Gangs: 1 Gang
  • Resistance: 5 kOhms
  • Taper: Linear
  • Mounting Style: Panel Mount
  • Power Rating: 50 mW
  • Voltage Rating: 50 V
  • Tolerance: 20 %
  • Number of Turns: 1 Turn
  • Shaft Type: Smooth
  • Shaft Diameter: 6 mm
  • Shaft Length:205 mm
  • Type: Rotary


Report a problem
Suggest a product
Specification Value
Resistance (Ohm)5000
Power Rating0.05 W
Tolerance20%
Shaft StyleRound
Shaft Length0.590 in.
Termination StylePCB, Horizontal
TaperAudio
Body Diameter9 mm
Manufacturer SeriesRD901
Voltage Rating50 V
Ganging Number1
MountingPanel Mount
Resistance5 KOhm


Report a problem
Suggest a product