Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

8W Reliable Railway DC-DC Regulated Converter DIP Package 24V Input Dual Output +/-12V +/-333mA Output

You may also like:
DCW03A-12 DCW03A-12
DKE10A-12 DKE10A-12
SKE15A-12 SKE15A-12
LDH-45A-1050W LDH-45A-1050W
SKA15A-12 SKA15A-12
RSD-100B-12 RSD-100B-12

$15.49 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2282287
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RDDW08F-12
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $15.49
10+ $14.39

Request a Large Quantity Quote

8W Reliable Railway DC-DC Regulated Converter DIP Package 24V Input Dual Output +/-12V +/-333mA Output

Output: ±12 Volts DC @ ±0-333 mA

Features:

  • DIP24 package with industry standard pinout
  • 4:1 wide input range
  • No minimum load required
  • Comply to EN55032 radiated Class A without additional components
  • High efficiency up to 85%
  • Protections: Short circuit (Continuous) / Overload/ Over Voltage / Input Under voltage
  • 1.5kVDC I/O isolation
  • 3 year warranty

Applications

  • Telecom/Datacom system
  • Wireless network
  • Industrial control facility
  • Instrument
  • Analyzer
  • Bus, tram, metro or railway system
  • Highly vibrating, heavily dusty, extremely low or high temperature harsh environment


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)0.333
Maximum Output Power (W)8
FamilyRDDW08
Additional Output Voltages (VDC)-12
Input Voltage Range (VDC)9 to 36
Input Voltage (VDC)24
Maximum Input Current (A)0.392
Output Connector TypePC Pins
Pin_Count9
Number of Outputs2
Supplier_PackageDIP-24
Product TypeDC-DC Reliable Railway Dual Output
Efficiency (%)85
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)85
Length (inch)1.25
Width (inch)0.8
Height (inch)0.4
TypeIsolated
MountingThrough Hole


Report a problem
Suggest a product