MEAN WELL RDDW08G-12

You may also like:
RSDW20UW-12 RSDW20UW-12
MEAN WELL
RDDW20UW-12 RDDW20UW-12
MEAN WELL
UHE-15/2000-Q48-C UHE-15/2000-Q48-C
Murata
NDL4809SC NDL4809SC
Murata
DKE10A-12 DKE10A-12
MEAN WELL
SKE15A-12 SKE15A-12
MEAN WELL

$15.95 ea

7 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2282295
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RDDW08G-12
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $15.95
5+ $15.49
25+ $14.95

Request a Large Quantity Quote

8W Reliable Railway DC-DC Regulated Converter DIP Package 48V Input Dual Output +/-12V +/-333mA Output

Output: ±12 Volts DC @ ±0-333 mA

Features:

  • DIP24 package with industry standard pinout
  • 4:1 wide input range
  • No minimum load required
  • Comply to EN55032 radiated Class A without additional components
  • High efficiency up to 86%
  • Protections: Short circuit (Continuous) / Overload/ Over Voltage / Input Under voltage
  • 1.5kVDC I/O isolation
  • 3 year warranty

Applications

  • Telecom/Datacom system
  • Wireless network
  • Industrial control facility
  • Instrument
  • Analyzer
  • Bus, tram, metro or railway system
  • Highly vibrating, heavily dusty, extremely low or high temperature harsh environment


Report a problem
Suggest a product
Specification Value
Output Voltage12 VDC
Output Current0.333 A
Power Rating8 W
Additional Output Voltages (VDC)-12
Input Voltage Range18 VDC to 75 VDC
Input Voltage48 VDC
Maximum Input Current0.194 A
Output Connector TypeDIP-24
Pins9
Number of Outputs2
FamilyRDDW08
Product TypeDC-DC Reliable Railway Dual Output
Efficiency86%
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Length1.25 in.
Width0.8 in.
Height0.4 in.
TypeIsolated


Report a problem
Suggest a product