*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $32.92 |
5+ | $32.27 |
25+ | $31.62 |
Specification | Value |
---|---|
Output Voltage | 12 VDC |
Output Current | 1.833 A |
Power Rating | 20 W |
Additional Output Voltages (VDC) | -12 VDC |
Input Voltage Range | 43 VDC to 160 VDC |
Input Voltage | 110 VDC |
Maximum Input Current | 0.206 A |
Output Connector Type | DIP |
Pins | 6 |
Number of Outputs | 2 |
Family | RDDW20 |
Product Type | DC-DC Reliable Railway Dual Output |
Efficiency | 89% |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Length | 2 in. |
Width | 1 in. |
Height | 0.40 in. |
Type | Isolated |