Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

20W Reliable Railway DC-DC Regulated Converter DIP Package 110V Input +/-15V +/-666mA Dual Output

You may also like:
SKE15A-24 SKE15A-24
DKE10A-15 DKE10A-15
RSD-100C-24 RSD-100C-24
DCW08A-15 DCW08A-15
DKE10B-15 DKE10B-15
DKA15B-15 DKA15B-15

$36.95 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2282143
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RDDW20H-15
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $36.95
10+ $30.29

Request a Large Quantity Quote

20W Reliable Railway DC-DC Regulated Converter DIP Package 110V Input +/-15V +/-666mA Dual Output

Output: ±15 Volts DC @ 0 to ±666 mA

Features:

  • DIP 2"x1" package with industry standard pinout
  • 4:1 wide input range
  • No minimum load required
  • Comply to EN55032 radiated Class A without additional components
  • High efficiency up to 87%
  • Protections: Short circuit (Continuous) / Overload
  • 3kVDC I/O isolation by models
  • 3 years warranty

Applications

  • Telecom/Datacom system
  • Wireless network
  • Industrial control facility
  • Instrument
  • Analyzer
  • Bus, tram, metro or railway system
  • Highly vibrating, heavily dusty, extremely low or high temperature harsh environment


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)15
Output Current (A)0.667
Maximum Output Power (W)20
FamilyRDDW20
Additional Output Voltages (VDC)-15
Input Voltage Range (VDC)43 to 160
Input Voltage (VDC)110
Maximum Input Current (A)0.206
Output Connector TypePC Pins
Pin_Count6
Number of Outputs2
Supplier_PackageDIP
Product TypeDC-DC Reliable Railway Dual Output
Efficiency (%)88.5
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)85
Length (inch)2
Width (inch)1
Height (inch)0.4
TypeIsolated
MountingThrough Hole


Report a problem
Suggest a product