Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

12VDC 140mA 20.3 CFM 60x60x25mm Brushless Fan

You may also like:
SC60-W2 SC60-W2
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
SC60-W2B SC60-W2B
AD08012MX257304 AD08012MX257304
AFB0412SHB-MOD AFB0412SHB-MOD
GD123010EB-N (2I9) GD123010EB-N (2I9)
GD129225EB-N (2I9) GD129225EB-N (2I9)
Clearance

$6.95 ea

10% discount applied in cart

349 ship on Nov. 2


  • Jameco Part no.: 2230766
  • Manufacturer: Thermactive Electronics
  • Manufacturer no.: RDH6025B-PWM
  • HTS code: 8414599080
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $6.95
10+ $6.25
50+ $5.79
100+ $5.39
250+ $4.95

Request a Large Quantity Quote

12VDC 140mA 20.3 CFM 60x60x25mm Brushless Fan

Features:

  • Manufacture: ThermActive Electronics
  • Manufacture #: RDH6025B
  • Bearing Type: Ball
  • Rated voltage: 12VDC
  • Rated Current: 0.140 Amps
  • Power: 1.86 Watt
  • Size: 60 mm x 60 mm x 25 mm
  • Air Flow: 20.3 CFM
  • Noise: 29 dBA
  • Connection leads: 12" length
    • Yellow: +
    • Black: GND
    • Green: Tachometer
    • Blue: PWM
  • Approvals: UL/CUL/TUV/CE


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Height - mm60
Width - mm60
Depth - mm25
Air Flow (CFM)20.3
BearingBall
Current (mA)140
Agency ApprovalsUL/CUL/TUV/CE
Noise (dBA)29
Connection (Leads)(4) 12", speed sensor + PWM
Power (Watts)1.86


Report a problem
Suggest a product