24VDC 80 x 80 x 25 Ball Bearing Fan 41CFM 12" Leads

You may also like:
SC80-W2B SC80-W2B
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
SC80-W2 SC80-W2
EE80252B1-0000-A99 EE80252B1-0000-A99
JF0825B2H-005-065R JF0825B2H-005-065R
AD08024UB257104(05H3) AD08024UB257104(05H3)
JF1238B2MR-R JF1238B2MR-R
Slashed Prices - Limited Quantity

$7.95 ea

979 ship on Oct. 23


  • No datasheet available. Please review the tabs below for product specifications.
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $7.95
10+ $6.95
50+ $5.95
100+ $4.95

Request a Large Quantity Quote

24VDC 80 x 80 x 25 Ball Bearing Fan 41CFM 12" Leads

Features:

  • Voltage: 24VDC
  • Size: 80mm x 80mm x 25mm
  • Air flow: 41 CFM
  • Bearing Type: Ball
  • 12" Leads
  • Agency Approvals: UL/CUL/TUV/CE


Report a problem
Suggest a product
Specification Value
Voltage (VDC)24
Length (mm)80
Width (mm)80
Height (mm)25
Air Flow (CFM)41
BearingBall
Current (mA)150
Power (Watts)3.6
Agency ApprovalsUL/CUL/TUV/CE
Noise (dBA)35
Connection (Leads)12"


Report a problem
Suggest a product