3 Volt DC Motor - 7600 RPM

You may also like:
RF-500TB-18280-R RF-500TB-18280-R
Nichibo Taiwan
MS5N-1885-R MS5N-1885-R
Jameco Reliapro
RF-500TB-12560-R RF-500TB-12560-R
Nichibo Taiwan
FE-260-2295 FE-260-2295
Jameco Reliapro
FE-260-2670 FE-260-2670
Jameco Reliapro
RF-370CH-10670-19.5 RF-370CH-10670-19.5
Jameco Reliapro
Clearance

$1.49 ea

10% discount applied in cart

2,478 In Stock


  • Jameco Part no.: 2258507
  • Manufacturer: Mabuchi Motor Company
  • Manufacturer no.: RE-260RA-2295
  • HTS code: 8501104060
  • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.25
50+ $1.09
100+ $0.99

Request a Large Quantity Quote

3 Volt DC Motor - 7600 RPM

Specifications

  • Nominal Voltage: 3 VDC
  • Voltage Range: 1.5 - 4.5 VDC
  • Speed: 7600 RPM (@ max. efficiency)
  • Current: 0.63 Amps (@ max. efficiency)
  • Torque: 13.4 g-cm (@ max. efficiency)
  • Efficiency: 54.6%
  • Wire/push in
  • Shaft Diameter: 0.08"
  • Shaft Length: 0.22"
  • Size (Diameter x Depth): 0.9" x 1.0"

    Report a problem
    Suggest a product
  • Specification Value
    Voltage Rating3 VDC
    Input Voltage Range1.5 VDC to 4.5 VDC
    Current @ Max. Efficiency (A)0.636
    Speed @ Max. Efficiency (RPM)7600
    Torque @ Max. Efficiency (g-cm)13.4
    Efficiency54%
    Terminal Type0.08"/Solderable
    Shaft Diameter0.078 in.
    Shaft Length0.271 in.
    Dimensions0.9"Dia. x 1.0"L
    Body Diameter0.9 in.
    Body Length1 in.


    Report a problem
    Suggest a product