General Purpose SPST-NO Relay 12VDC 6A 720 Ohm

You may also like:
DS2Y-S-DC5V DS2Y-S-DC5V
RAL-D9W-K RAL-D9W-K
TQ2-12V ATQ203 TQ2-12V ATQ203
RY-5WF-K-UL RY-5WF-K-UL
G5V-2-DC12 G5V-2-DC12
EC2-5NJ EC2-5NJ
Clearance

$1.95 ea

10% discount applied in cart

339 In Stock


  • Jameco Part no.: 2281047
  • Manufacturer: TYCO Power Systems
  • Manufacturer no.: RE030012
  • HTS code: 8536490075
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49

Request a Large Quantity Quote

General Purpose SPST-NO Relay 12VDC

Features:

  • Contact Form: SPST-NO
  • Coil Voltage: 12VDC
  • Coil Current: 16.7mA
  • Contact Current Rating: 6A
  • Switching Voltage: 400VAC
  • Coil Power: 200mW
  • Coil Resistance: 720Ω


Report a problem
Suggest a product
Specification Value
Relay ConstructionNon-Latching
Contact FormSPST-NO
Coil Voltage12 VDC
Coil Resistance720 Ohm
Contact Current12 A
Contact Voltage250 VAC, 400 VAC
Pins4
Length20 mm
Width10 mm
Height10.6 mm
FamilyRE
Maximum Pick-Up Voltage8.4 VDC
Minimum Dropout Voltage1.2 VDC
Operate Time10 ms
Maximum Operating Temperature70°C
Minimum Operating Temperature-40°C


Report a problem
Suggest a product