Rotary Encoder Switch 12 Detents 12mm Insulated Shaft Encoder

You may also like:
62S18-H9-050C 62S18-H9-050C
62S18-H9-020CH 62S18-H9-020CH
PEC11-4020K-S0012 PEC11-4020K-S0012
EC11J0924410 EC11J0924410
ESD0D-S00-GC0006L ESD0D-S00-GC0006L

The product is not available for purchase. Please check the replacement and/or substitute products listed below.


  • Jameco Part no.: 2184368
  • Manufacturer: Alpha (Taiwan)
  • Manufacturer no.: RE130F-40-20F-12P
  • HTS code: 8414599080
  • Web Exclusive
# of units Price
1+ $2.25
10+ $1.95
100+ $1.75
500+ $1.49

Request a Large Quantity Quote

Rotary Encoder Switch, 12 Detents

12mm Insulated Shaft Encoder

Features

  • Mechanical Encoder
  • Pulses per Revolution: 12 PPR
  • Number of Detents: 12
  • Mounting Style: Through Hole
  • Shaft Type: Flatted
  • Shaft Diameter: 6 mm
  • With Switch: Without

    Applications

  • Audio Mixer, Power Mixer, Equalizer, electronic equipment, etc.

    Report a problem
    Suggest a product
  • Specification Value
    Pulses per Revolution12
    Body OrientationVertical
    Built In SwitchNo
    DetentsYes
    Output TypeIncremental


    Report a problem
    Suggest a product