3 Volt DC Motor 660mA 6150 RPM

Mabuchi Motor Company
RE140RA-2270
You may also like:
RF-500TB-18280-R RF-500TB-18280-R
Nichibo Taiwan
MS5N-1885-R MS5N-1885-R
Jameco Reliapro
RF-500TB-12560-R RF-500TB-12560-R
Nichibo Taiwan
FE-260-2295 FE-260-2295
Jameco Reliapro
FE-260-2670 FE-260-2670
Jameco Reliapro
RF-370CH-10670-19.5 RF-370CH-10670-19.5
Jameco Reliapro
Clearance

$1.95 ea

10% discount applied in cart

14 In Stock


  • Jameco Part no.: 2235049
  • Manufacturer: Mabuchi Motor Company
  • Manufacturer no.: RE140RA-2270
  • HTS code: 8501104060
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49

Request a Large Quantity Quote

3 Volt DC Motor 660mA 6150 RPM

Specifications:

  • Manufacturer: Mabuchi
  • Manufacturer #: RE-140RA-2270
  • Power: 0.16 - 3.0 Watt
  • Rated Voltage: 1.5VDC
  • Voltage operating range: 1.5 - 3.0VDC
  • Current @ maximum efficiency: 660 mA
  • Speed @ maximum efficiency: 6150 RPM
  • Torque @ maximum efficiency: 6.7 g-cm
  • smooth shaft
  • Shaft diameter: 0.076"
  • Shaft length: 0.31"
  • Size: 0.82" Dia. x 0.98" L
  • Connection: (2) x 4" wire leads
  • Weight: 0.042 lbs.


Report a problem
Suggest a product
Specification Value
Voltage Rating1.5 VDC
Input Voltage Range1.5 VDC to 3 VDC
Current @ Max. Efficiency (A)0.66
Speed @ Max. Efficiency (RPM)6150
Torque @ Max. Efficiency (g-cm)6.7
Efficiency50%
Terminal Type4" Wires
Shaft Diameter0.078"
Shaft Length0.31"
Dimensions.82"Dia. x .98
Body Diameter0.82"
Body Length0.98"


Report a problem
Suggest a product