Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

12 Volt DC Motor - 3000 RPM

You may also like:
RF-500TB-18280-R RF-500TB-18280-R
MS5N-1885-R MS5N-1885-R
RF370CA-15370 RF370CA-15370
RF-500TB-12560-R RF-500TB-12560-R
FE-260-2295 FE-260-2295
FE-260-2670 FE-260-2670

$3.49 ea

280 ship on Jun. 1
More Available – 13 weeks


  • Jameco Part no.: 174693
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: RF-370CH-10670-19.5
  • Electronics Parts Locator
# of units Price
1+ $3.49
10+ $2.95
100+ $2.75
500+ $2.49
1000+ $2.25

Request a Large Quantity Quote

12 Volt DC Motor - 3000 RPM

Features:

  • Nominal voltage: 12VDC
  • Voltage range: 9 - 14VDC
  • Current @ maximum efficiency: 0.015A
  • Speed @ maximum efficiency: 3000 RPM
  • Torque @ maximum efficiency: 85.06 g-cm
  • Terminal type: 0.11" solder tabs
  • Max Operating Temperature: 80°C
  • Shaft diameter: 0.08"
  • Shaft length: 0.69"
  • Size: 0.97" diameter x 1.19" depth
  • Screw Mount Dimensions: M3-0.5



Report a problem
Suggest a product
Specification Value
Nominal Voltage (VDC)12
Voltage Range (VDC)9 to 14
Current @ Max. Efficiency (A)0.015
Speed @ Max. Efficiency (RPM)3000
Torque @ Max. Efficiency (g-cm)85.06
Efficiency80
Terminal Type0.11/Solderable
Shaft Diameter (inch)0.08
Shaft Length (inch)0.71
Size (Diameter x Depth) (inch).97 x 1.2


Report a problem
Suggest a product