6 Volt DC Motor - 2100 RPM

You may also like:
RF-500TB-18280-R RF-500TB-18280-R
Nichibo Taiwan
MS5N-1885-R MS5N-1885-R
Jameco ReliaPro
FE-260-2295 FE-260-2295
Jameco ReliaPro
FE-260-2670 FE-260-2670
Jameco ReliaPro
RF-370CH-10670-19.5 RF-370CH-10670-19.5
Jameco ReliaPro
RF-300CA-11400-R RF-300CA-11400-R
Jameco ReliaPro

$4.49 ea

858 In Stock
More will be available on Apr. 14

Email [email protected] for Product Availability


  • Jameco Part no.: 2173044
  • Manufacturer: Nichibo Taiwan
  • Manufacturer no.: RF-500TB-12560-R
  • HTS code: 8501104060
  • Web Exclusive
# of units Price
1+ $4.49
10+ $3.95
100+ $3.59
500+ $2.95
1000+ $2.49

Request a Large Quantity Quote

6 Volt DC Motor - 2100 RPM

Specifications

  • Nominal Voltage: 6V DC
  • Shaft dimensions: 0.078" dia x 0.34 L
  • Speed: 2100 rpm
  • Screw Mount Dimensions: M2.6 x 0.45


Report a problem
Suggest a product
Specification Value
Voltage Rating6 VDC
Input Voltage Range6 VDC to 12 VDC
Current @ Max. Efficiency (A)0.08
Speed @ Max. Efficiency (RPM)2100
Torque @ Max. Efficiency (g-cm)11
Efficiency58%
Terminal TypeSolderable
Shaft Diameter0.078 in.
Shaft Length0.342 in.
Dimensions1.2"Dia. x .76
Body Diameter1.2 in.
Body Length0.75 in.


Report a problem
Suggest a product